
Yageo SLR500JB-0R02 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.748inch |
| Length | 0.551inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | SLR |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.