This through-hole fixed resistor features a radial package and a resistance of 150 milliohms. It has a maximum power dissipation of 5 watts and operates over a temperature range of -55°C to 155°C. The resistor is moisture resistant and RoHS compliant.
Sign in to ask questions about the Yageo SLR500JB-0R15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SLR500JB-0R15 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.748inch |
| Length | 0.551inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | SLR |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo SLR500JB-0R15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
