The SMAJ12CA-AT is a 2-pin transient voltage suppressor diode from Yageo, featuring a silicon diode element and a maximum reverse voltage of 14.7V. It has a maximum power dissipation of 3.3W and a minimum operating temperature of -65°C. The device is packaged in a SMA package type with a dual terminal position and operates within a temperature range of -65°C to 150°C. The SMAJ12CA-AT is a bidirectional device with a non-repetitive peak reverse power dissipation of 400W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3.3 |
| REACH | Compliant |
| Military Spec | False |