The SMAJ14CA-AT is a bidirectional transient voltage suppressor diode from Yageo, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and is packaged in a DO-214AC SMA with 2 pins. The diode element material is silicon, and it has a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 400W. The breakdown voltage is between 15.6V and 17.2V, and the power dissipation is maximally 3.3W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 3.3 |
| REACH | Compliant |
| Military Spec | False |