The Yageo SMAJ150A-AT/TR7 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a dual terminal position and a maximum power dissipation of 3.3W. The diode has a minimum breakdown voltage of 167V and a maximum reverse voltage of 150V. It is packaged in a DO-214AC package type, which is a 2-pin R-PDSO-C2 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 185 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |