This bidirectional transient voltage suppressor diode is designed for surface-mount circuit protection in AC/DC power supplies and low-frequency signal lines. It is rated for 400 W peak pulse power on a 10/1000 µs waveform, with an 18 V reverse stand-off voltage, 20.00 V to 22.10 V breakdown voltage range, and 29.2 V maximum clamping voltage. The device supports 13.7 A peak pulse current and is supplied in a JEDEC DO-214AC package. It operates from -55 °C to +150 °C and the datasheet notes IEC 61000-4-2 ESD compliance to 30 kV air and 30 kV contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SMAJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMAJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.