The SMAJ5.0A-AT/TR13 is a unidirectional transient voltage suppressor diode from Yageo, operating at a maximum power dissipation of 3.3W. It features a breakdown voltage of 7V and can withstand a non-repetitive peak reverse power dissipation of 400W. The diode is constructed with a silicon element and has a maximum operating temperature of 150°C. It is available in a 2-terminal DO-214AC package type.
Yageo SMAJ5.0A-AT/TR13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.