The Yageo SMAJ64A-AT/TR7 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 64V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a minimum breakdown voltage of 71.1V and a maximum breakdown voltage of 78.6V. The diode is packaged in a DO-214AC package and has a maximum power dissipation of 3.3W. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |