The SMAJ7.5CA-AT/TR7 is a bidirectional transient voltage suppressor diode from Yageo, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a dual terminal position and is constructed with a silicon diode element material. The device is a single element, type-trans voltage suppressor diode with a maximum reverse voltage of 7.5 volts and a maximum non-repetitive peak reverse power dissipation of 400 milliwatts. The SMAJ7.5CA-AT/TR7 is packaged in a DO-214AC package type, which is a R-PDSO-C2 package variant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.5 |
| Breakdown Voltage-Min | 8.33 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 9.21 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |