
This device is a single-channel bidirectional TVS diode for transient surge protection in surface-mount designs. It has a 10 V typical reverse standoff voltage, an 11.1 V minimum breakdown voltage, and a maximum clamping voltage of 17 V at 35.3 A peak pulse current. The part is rated for 600 W peak pulse power with a 10/1000 µs waveform. It is supplied in a DO-214AA (SMB) package and is qualified for automotive use to AEC-Q101. The operating junction temperature range is -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SMBJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo SMBJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.