The SMBJ54CA/TR13 is a 2-terminal bidirectional transient voltage suppressor diode from Yageo, featuring a silicon diode element with a maximum reverse voltage of 54V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-214AA and a maximum operating temperature of 150°C. The diode is suitable for use in applications requiring protection against voltage spikes and surges. The SMBJ54CA/TR13 is available in a 2-pin package type R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |