Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a maximum operating temperature of 150°C and a minimum of -55°C, with two terminals in a DO-214AA package. Offers a repetitive peak reverse voltage of 58V, with breakdown voltage ranging from a minimum of 64.4V to a maximum of 71.2V. Peak power dissipation is 600W, with a maximum clamping voltage of 93.6V.
Yageo SMBJ58CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.