The SMBJ85A/TR7 is a unidirectional transient voltage suppressor diode from Yageo, featuring a silicon element and a maximum reverse voltage of 85V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AA (SMB) package and has a maximum operating temperature of 150°C. It is suitable for use in applications where transient voltage protection is required, such as in electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |