Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 180V repetitive peak reverse voltage and a minimum breakdown voltage of 201V, with a maximum breakdown voltage of 222V. Offers a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. Operates across a wide temperature range from -65°C to 150°C. This silicon diode is housed in a DO-214AB JEDEC package with dual terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 222 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |