The SMCJ300A/TR7 is a unidirectional transient voltage suppressor diode from Yageo, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 6.5 watts and a non-repetitive peak reverse power dissipation of 1500 watts. The diode is packaged in a DO-214AB package, which is a 2-terminal dual position device. The SMCJ300A/TR7 operates over a temperature range of -65 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 335 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 371 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |