Cap Aluminum Lytic 1000uF 6.3V 20% (13 X 25mm) Radial 5mm 690mA 1000h 105°C Bulk
Yageo SN006M1000B5S-1325 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 690mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 1000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SN006M1000B5S-1325 to view detailed technical specifications.
No datasheet is available for this part.