This 22uF aluminum electrolytic capacitor has a maximum working voltage of 450VDC and a tolerance of 20%. It features a high ripple current rating of 550 and a low leakage current of 496 microamps after two minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -25 degrees Celsius to 105 degrees Celsius.
Yageo SP450M0022B7F-1820 technical specifications.
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 550mA |
| Leakage Current | 496@2MinuA |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.