Cap Aluminum Lytic 47uF 450V 20% (18 X 32mm) Radial 7.5mm 1000mA 105°C Bulk
Yageo SP450M0047B7F-1832 technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 946@2MinuA |
| Size | 18 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.