This aluminum cylindrical can electrolytic capacitor features a capacitance of 47uF, a voltage rating of 450VDC, and a tolerance of 20%. It has a ripple current of 880mA and a lifetime of 10000 hours. The capacitor measures 16 X 36 in size and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Yageo SP450M0047B7S-1636 technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 880mA |
| Lifetime | 10000h |
| Size | 16 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.