The Yageo SP450M6R80B5S-1019 is a 6.8uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It has a lifetime of 10000 hours and operates within a temperature range of -25°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. Its size is 10 X 19.5mm, and it has a terminal pitch of 5mm.
Yageo SP450M6R80B5S-1019 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 150mA |
| Lifetime | 10000h |
| Size | 10 X 19.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.