This 6.8uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor measures 13mm by 20mm in size and has a cylindrical can construction. It can withstand a ripple current of 180 and has a lifetime of 10000 hours. The operating temperature range is from -25°C to 105°C.
Yageo SP450M6R80B5S-1320 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 180mA |
| Lifetime | 10000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.