ALUMINUM ELECTROLYTIC CAPACITORS MINIATURE
Checking distributor stock and pricing after the page loads.
Yageo SQ250M0033A5S-1320 technical specifications.
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |