Inductor Power Chip Wirewound 33uH 10% 1MHz Ferrite 0.16A 2.8Ohm DCR 0806 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16(Typ)A |
| Max DC Resistance | 2.8(Typ)Ohm |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |