Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.097Ohm DCR 1210 T/R
Yageo SQC322520LT-2R2M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.79(Typ)A |
| Max DC Resistance | 0.097(Typ)Ohm |
| Minimum Self Resonant Frequency | 64MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.