The SQC322520LT-R15M-N is a power chip inductor from Yageo, featuring a ferrite core and wirewound technology. It has an inductance of 0.15uH with a tolerance of 20% and a self-resonant frequency of 400M. The inductor can handle a maximum DC current of 1.45A and has a maximum DC resistance of 0.028 ohms. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40 to 125 degrees Celsius.
Yageo SQC322520LT-R15M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.45(Typ)A |
| Max DC Resistance | 0.028(Typ)Ohm |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.