This 10uH wirewound fixed inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.44 ohms. The inductor is constructed with an unshielded design and has a case size of 1210. The dimensions of the product are 3.7mm in length, 2.2mm in height, and 2.7mm in depth.
Yageo SQC322520T-100K-HF technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.44(Typ)Ohm |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SQC322520T-100K-HF to view detailed technical specifications.
No datasheet is available for this part.