This 1uH wirewound inductor features a ferrite core and unshielded design. It has a tolerance of 20% and a minimum self resonant frequency of 96MHz. The inductor is rated for a maximum DC current of 1A and a maximum saturation current of 1A typ. The DC resistance is 0.09 ohms typ. It is available in a 1210 surface mount package with dimensions of 3.5mm length, 2.2mm height, and 2.7mm depth. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.09(Typ)Ohm |
| Minimum Self Resonant Frequency | 96MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |