This Yageo fixed inductor features a ferrite core and a 1210 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and has a self resonant frequency of 43MHz. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| Depth | 2.7mm |
| Inductance | 4.7uH |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |