This through-hole fixed resistor features a radial package and a resistance of 3.3kR with a tolerance of 5%. It has a maximum power dissipation of 5W and is RoHS compliant. The operating temperature range is -55°C to 155°C, and it is moisture resistant.
Yageo SQM500JB-3K3 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | SQM |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.