
10W axial fixed resistor with 10 Ohm resistance and 5% tolerance. Features moisture resistance, lead-free construction, and a maximum operating temperature of 155°C. Rated for 500V DC, this RoHS compliant component operates between -55°C and 155°C. Supplied in tray packaging.
Yageo SQP10AJB-10R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
