
This 500V 120R 5% axial lead free moisture resistant fixed resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 10W and is packaged in bulk quantities of 500. The resistor is RoHS compliant and has a tolerance of 5%. It is suitable for use in a variety of applications where a high voltage and current are required.
Yageo SQP10AJB-120R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
