
The Yageo SQP10AJB-150R is a 500V 150R 5% axial lead free moisture resistant fixed resistor. It has a maximum power dissipation of 10W and is packaged in bulk quantities of 500. The resistor is RoHS compliant and features a through-hole package.
Yageo SQP10AJB-150R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
