The SQP10AJB-1R is a 1R 5% axial resistor from Yageo, featuring moisture resistance and a through-hole package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo SQP10AJB-1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SQP10AJB-1R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
