
This 500V axial resistor features a moisture-resistant design and is lead-free compliant. It has a maximum power dissipation of 10W and operates within a temperature range of -55°C to 155°C. The resistor is available in a bulk packaging quantity of 500 units.
Yageo SQP10AJB-1R8 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
