
This 2.7kR axial resistor from Yageo features moisture-resistant construction and is compliant with RoHS regulations. It has a maximum power dissipation of 10W and operates over a temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 500 and has a tolerance of 5%. It is designed for use in high-reliability applications.
Yageo SQP10AJB-2K7 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-2K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
