
The Yageo SQP10AJB-2R is a 2R 5% axial resistor with moisture resistant features. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 500 and is RoHS compliant. It has a maximum power dissipation of 10W and is available in a through-hole package.
Yageo SQP10AJB-2R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
