This 390 ohm, 5% tolerance, through-hole fixed resistor is designed for high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 500 units and is lead-free and RoHS compliant. It features a moisture-resistant design and a maximum power dissipation of 10W.
Yageo SQP10AJB-390R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP10AJB-390R to view detailed technical specifications.
No datasheet is available for this part.