This 10R 5% axial resistor is designed with moisture resistance and is lead free. It can operate at temperatures between -55°C and 155°C and has a maximum power dissipation of 5W. The resistor is RoHS compliant and features a through-hole package.
Sign in to ask questions about the Yageo SQP500JB-10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SQP500JB-10R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SQP |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo SQP500JB-10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
