Inductor RF Wirewound 10uH 5% 1MHz 35Q-Factor Ferrite 0.19A 1.8Ohm DCR 1210 T/R
Yageo SQV322520T-100J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19(Typ)A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SQV322520T-100J-N to view detailed technical specifications.
No datasheet is available for this part.