This 100uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC resistance of 7 ohms. It has a minimum quality factor of 40 and a minimum self resonant frequency of 8 MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -25°C to 85°C.
Yageo SQV322520T-101K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.08A |
| Maximum Saturation Current | 0.08(Typ)A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.