This 12uH wirewound ferrite RF inductor from Yageo features a 10% tolerance and a maximum DC resistance of 2 ohms. It has a minimum quality factor of 35 and a minimum self resonant frequency of 18 MHz. The inductor is designed for surface mount applications and has a case size of 1210 with dimensions of 3.5x2.7x2.2mm. It operates within a temperature range of -25C to 85C.
Checking distributor stock and pricing after the page loads.
Yageo SQV322520T-120K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18(Typ)A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.