This ferrite wirewound inductor from Yageo features a 1.5uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.4A and a maximum saturation current of 0.4A typ. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 75MHz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |