This 330uH wirewound ferrite inductor features a 10% tolerance and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.065A and a maximum saturation current of 0.065A typ. The device has a minimum quality factor of 40 and a minimum self resonant frequency of 5MHz. Operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065(Typ)A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |