This ferrite wirewound inductor from Yageo features a 390uH inductance with a 10% tolerance, tested at 1M frequency. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 22. The inductor measures 3.5mm in length and 2.7mm in depth, with a height of 2.2mm. It operates within a temperature range of -25°C to 85°C.
Yageo SQV322520T-391K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05(Typ)A |
| Max DC Resistance | 22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.