This surface mount fixed inductor features a ferrite core material and a wirewound technology. It has an inductance of 3.9uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are 0.29A. The minimum quality factor is 20 and the minimum self resonant frequency is 35MHz. The inductor is available in a 1210 case size with a product length of 3.5mm and a height of 2.2mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29(Typ)A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |