This ferrite wirewound inductor features a 5.6uH inductance with a tolerance of 20% and a maximum DC current of 0.25A. It has a maximum DC resistance of 1.3 ohms and a minimum quality factor of 20. The inductor is designed for operation at frequencies up to 1Mhz and has a minimum self resonant frequency of 28Mhz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25(Typ)A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |