This ferrite wirewound inductor features an inductance of 8.2uH with a tolerance of 10%. It has a maximum DC current rating of 0.225A and a maximum saturation current of 0.225A typ. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 23M. It is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.225A |
| Maximum Saturation Current | 0.225(Typ)A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |