The Yageo SQV453226T-1R0M-N is a surface mount fixed inductor with a wirewound ferrite core. It has a nominal inductance of 1uH and a tolerance of 20%. The inductor is designed for operation at frequencies up to 1Mhz and can handle a maximum DC current of 0.5A. The maximum DC resistance is 0.2Ohm and the minimum quality factor is 20. The inductor has a self resonant frequency of at least 120MHz. It is available in a 1812 case size with dimensions of 4.8mm length, 2.8mm height, and 3.8mm depth. The operating temperature range is from -25C to 85C.
Checking distributor stock and pricing after the page loads.
Yageo SQV453226T-1R0M-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.