Inductor RF Wirewound 2200uH 5% 1KHz 40Q-Factor Ferrite 0.03A 50Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03(Typ)A |
| Max DC Resistance | 50Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |