
This 4.7k ohm through-hole fixed resistor features a 5% tolerance and is designed for use in a variety of applications. It has a maximum voltage rating of 500V and operates over a temperature range of -55°C to 155°C. The resistor is mounted through a hole and has a radial termination style with a terminal pitch of 32.5mm. It measures 48mm in length, 9.5mm in depth, and 9.5mm in height, with a lead diameter of 1.4mm and a lead length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SQZ10AJB-4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 32.5 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 9.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.4 |
| Lead Length (mm) | 5 |
| Resistance Value | 4.7Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Cement |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SQZ10AJB-4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.